
This 9-LED array features a white color with a correlated color temperature of 3500K and a color rendering index of 80. It has a luminous flux of 603lm and operates within a temperature range of -20°C to 80°C. The LED array measures 50mm in length and width, and has a power consumption of 9.5W at an operating supply voltage of 35.9V.
Sign in to ask questions about the Simpleled 05708R888880067CAXF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpleled 05708R888880067CAXF technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500K |
| Length | 50mm |
| Luminous Flux | 603lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 9 |
| Operating Supply Voltage | 35.9V |
| Power Consumption | 9.5W |
| Series | SIMPLE LED |
| Shape | Square |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Simpleled 05708R888880067CAXF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
