Sign in to ask questions about the Simpleled 05712R777780075CAXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpleled 05712R777780075CAXH technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Diameter | 45mm |
| Luminous Flux | 450lm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of LEDs | 6 |
| Operating Supply Voltage | 18V |
| Power Consumption | 6.3W |
| Series | SIMPLE LED |
| Shape | Circular |
| Viewing Angle | 78.4° |
| RoHS | Compliant |
Download the complete datasheet for Simpleled 05712R777780075CAXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
