
This panel meter features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It is approved by UL and has a panel mount design. The meter's impedance is 8mR, and it has a size of 2.5inch in depth.
Simpson Electric 00990 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.31inch |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 00990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
