The Simpson Electric 01020 panel meter features an accuracy of 2% and is approved by UL. It has a mounting depth of 1.31inch and a size of 2.5inch. The device operates within a temperature range of -20°C to 65°C and has an impedance of 2mR. It is designed for use with analog interfaces and is suitable for industrial automation and control applications.
Simpson Electric 01020 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.31inch |
| Impedance | 2mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 01020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
