
Analog Panel Meters 186 CUR XFMR 5A/10VA
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 01312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Height | 61.72mm |
| Input Current | 5A |
| Length | 50.8mm |
| Number of Outputs | 1 |
| Output Current | 0pA |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 01312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.