
Transformer, Current, Donut, 250 A, 0.8%, 50-400 Hz
Simpson Electric 01313 technical specifications.
| Frequency | 400Hz |
| Mount | Panel |
| Number of Outputs | 1 |
| Termination | Crimp |
| Width | 27.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.