Analog Panel Meters 186 CUR XFMR 15A/10V
Sign in to ask questions about the Simpson Electric 01315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 01315 technical specifications.
| Height | 61.72mm |
| Length | 50.8mm |
| Number of Outputs | 1 |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.