Analog Panel Meters 59 0-50 ACA 4.5
Sign in to ask questions about the Simpson Electric 01380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 01380 technical specifications.
| Height | 26mm |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| Size | 4.5inch |
| Weight | 68g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.