This panel meter features an accuracy of 2% and meets UL approval standards. It is packaged in a 125 case and is designed for panel mounting. The meter operates within a temperature range of -20°C to 65°C and has a response time of 1.5 seconds.
Simpson Electric 01510 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 125 |
| Depth | 1.39inch |
| Impedance | 5mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Response Time | 1.5s |
| Size | 2.5inch |
| Weight | 0.2kg |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 01510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.