
Panel Meter; 0 to 100 DCA; + 2%; 2-1/2 in.; 2%; 2.18 in. O.D, x 1.31 in. I.D
Simpson Electric 01570 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Depth | 1.39inch |
| Height | 26mm |
| Impedance | 10R |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Yes |
| Size | 2.5inch |
| Weight | 67g |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 01570 to view detailed technical specifications.
No datasheet is available for this part.