Analog Panel Meters 125 0-200 DCA 2.5
Simpson Electric 01590 technical specifications.
| Height | 26mm |
| Reach SVHC Compliant | Yes |
| Size | 2.5inch |
| Weight | 70g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 01590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.