
Ammeter; 0 to 5 ACA; + 2%; 2-1/2 in.; 2%; 2.18 in. (I.D), 2.69 in. (O.D)
Simpson Electric 02140 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.39inch |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
