
This panel meter features an accuracy of 2% and repeatability of 0.005. It is approved by UL and has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The meter has a size of 1.5inch and a weight of 2oz, and is designed for panel mount applications.
Simpson Electric 02431 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 0.86inch |
| Height | 44.7mm |
| Impedance | 50mR |
| Interface | Analog |
| Length | 44.4mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Repeatability | 0.005 |
| Size | 1.5inch |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.