
This panel meter features an analog interface with an accuracy of 2%. It is approved by UL and operates within a temperature range of -20°C to 65°C. The meter is mounted on a panel and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 02432 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Depth | 0.86inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Size | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 02432 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.