
Analog Panel Meters 1227 0-10 DCA 2.5
Simpson Electric 02490 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02490 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.