Meter, 0-30DCA, + 2% F.S.; 2-1/2 in.; 0.5%; 0.140 in.; -20 to degC
Simpson Electric 02520 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.