
This panel meter from Simpson Electric features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It has an impedance of 213mR and is designed for panel mounting. The meter is approved by UL and is suitable for industrial automation and control applications.
Simpson Electric 02560 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Impedance | 213mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Compliant |
No datasheet is available for this part.