This panel meter from Simpson Electric features an analog interface and is approved by UL. It measures 2.5 inches in size and 1.15 inches in depth. The meter operates within a temperature range of -20°C to 65°C. It is designed for use in panel mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 02575 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Impedance | 28mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02575 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
