
Analog Panel Meters 1257 0-5 ACA 2.5
Simpson Electric 02580 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.