
This panel meter from Simpson Electric features an accuracy of 2% and impedance of 2.5mR. It is designed for panel mounting and has a maximum operating temperature of 65°C and minimum operating temperature of -20°C. The meter is compliant with UL approvals and has a size of 2.5inch with a depth of 1.15inch.
Simpson Electric 02599 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Impedance | 2.5mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 2.5inch |
| RoHS | Compliant |
No datasheet is available for this part.