
Simpson Electric 02609 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Impedance | 2mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Response Time | 1.5s |
| Size | 2.5inch |
| Weight | 11kg |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02609 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.