The Simpson Electric panel meter is a 2.5inch device with a depth of 1.15inch, designed for industrial applications. It features an analog interface and meets UL approval standards. The meter operates within a temperature range of -20°C to 65°C. Its compact size and panel mount design make it suitable for various panel components.
Sign in to ask questions about the Simpson Electric 02622 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 02622 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Depth | 1.15inch |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02622 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
