This panel meter from Simpson Electric features an analog interface and operates within a temperature range of -20°C to 65°C. It is approved by UL and available in bulk packaging. The meter has a size of 3.5inch and a depth of 1.22inch, suitable for panel mounting.
Sign in to ask questions about the Simpson Electric 02640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 02640 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.22inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Size | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.