
This panel meter from Simpson Electric features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It is designed for panel mounting and is UL approved. The meter is available in bulk packaging and has a size of 3.5 inches. It is an analog interface device suitable for industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 02740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Depth | 1.22inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Size | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 02740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
