This panel meter features an analog interface with an accuracy of 2%. It has been approved by UL and can operate at temperatures up to 65°C. The meter is mounted on a panel and measures 3.5 inches in size. It has a depth of 1.22 inches and an impedance of 213 milliohms.
Simpson Electric 03130 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.22inch |
| Impedance | 213mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 3.5inch |
| RoHS | Compliant |
No datasheet is available for this part.
