
This panel meter from Simpson Electric features an analog interface with an accuracy of 2%. It is approved by UL and has a maximum operating temperature of 65°C. The meter is designed for panel mounting and is available in bulk packaging. It measures 3.5 inches in size and has a depth of 1.22 inches.
Sign in to ask questions about the Simpson Electric 03200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Simpson Electric 03200 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.22inch |
| Impedance | 2mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 03200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
