This panel meter features an analog interface with 2% accuracy and is approved by UL. It measures 4.5 inches in size and is designed for panel mount installation. The meter operates within a temperature range of -20°C to 65°C.
Simpson Electric 03320 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.2inch |
| Impedance | 2.5mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 4.5inch |
| RoHS | Compliant |
No datasheet is available for this part.