
Analog Panel Meters 1359 0-300 ACA 4.
Simpson Electric 03380 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.2inch |
| Impedance | 8mR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 03380 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
