Panel Meter, Analog, Round, 3 1/2 Inch, 55ET, 120VAC, 60Hz
Simpson Electric 03580 technical specifications.
| Package/Case | 120 |
| Count Direction | Up |
| Display Type | Digital |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Power Consumption | 2.5W |
| Series | 55ET |
| Shape | Square |
| Size | 38.1mm |
| RoHS | Not Compliant |
No datasheet is available for this part.