ELAPSED TIME METER, 3.5 IN SQUARE, 120VAC, MODEL 1357ET
Simpson Electric 03595 technical specifications.
| Package/Case | 120 |
| Display Type | Digital |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Power Consumption | 2.5W |
| Size | 38.1mm |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 03595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.