
Analog Panel Meters 25 100-0-100 DCUA
Simpson Electric 03820 technical specifications.
| Size | 3.5inch |
| Equipment Type | Current Meter |
| Range | 100 - 0 - 100 |
| Product Type | Panel Meters |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 03820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.