This panel meter from Simpson Electric features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It is approved by UL and has a package size of 2.5inch x 2.5inch with a depth of 1.15inch. The meter is mounted on a panel and has an analog interface.
Simpson Electric 04320 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Depth | 1.15inch |
| Height | 2.5inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 2.5inch |
| Width | 2.5inch |
| RoHS | Compliant |
No datasheet is available for this part.