
This panel meter from Simpson Electric features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It is designed for panel mounting and has a size of 4.5inch. The meter has received UL approval for safety standards. The interface is analog, and the package case is 100.
Simpson Electric 04490 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 100 |
| Depth | 1.2inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 04490 to view detailed technical specifications.
No datasheet is available for this part.
