
This panel meter from Simpson Electric features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It has a response time of 1.5 seconds and is approved by UL. The meter is designed for panel mounting and has a size of 2.5 inches and a weight of 0.2 kg.
Simpson Electric 05580 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 125 |
| Depth | 1.39inch |
| Impedance | 43R |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Response Time | 1.5s |
| Size | 2.5inch |
| Weight | 0.2kg |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 05580 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.