
Analog Panel Meters SHUNT 500 AMP 50 MV
Simpson Electric 06508 technical specifications.
| Current Rating | 500A |
| Length | 140mm |
| Nominal Supply Current | 500A |
| Output Voltage | 50mV |
| Size | 139.7mm |
| Width | 38.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 06508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.