This panel meter features an analog interface with an accuracy of 2% and meets UL approval standards. It has a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. The device measures 3.5 inches in size and weighs 5 ounces, with a depth of 1.31 inches.
Simpson Electric 08460 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.31inch |
| Impedance | 16.166kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Repeatability | 0.02 |
| Size | 3.5inch |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 08460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
