
The Simpson Electric 08890 panel meter features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It has a panel mount and measures 2.5inch in size, with a depth of 1.39inch and a weight of 7oz. The meter is approved by UL and has an impedance of 1kR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 08890 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 125 |
| Depth | 1.39inch |
| Impedance | 1kR |
| Interface | Analog |
| Length | 63.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| Weight | 7oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 08890 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.