Analog Panel Meters 1212 0-15 DCV 1.5
Simpson Electric 09542 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 0.86inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Size | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 09542 to view detailed technical specifications.
No datasheet is available for this part.