
This panel meter from Simpson Electric features an accuracy of 2% and an impedance of 1kR. It is designed for use in industrial automation and control applications and is approved to UL standards. The meter measures 2.5inch in size and 1.15inch in depth, and weighs 6oz. It operates within a temperature range of -20°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 09600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Impedance | 1kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| Weight | 6oz |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 09600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
