
This panel meter from Simpson Electric features an accuracy of 2% and an impedance of 1kR. It meets UL approval and is designed for panel mounting. The meter measures 2.5inch in size and weighs 6oz, with a depth of 1.15inch. It operates within a temperature range of -20°C to 65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 09620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Impedance | 1kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 2.5inch |
| Weight | 6oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
