
The Simpson Electric 09670 panel meter features 2% accuracy and UL approval. It has a depth of 1.15inch and uses an analog interface. The meter operates within a temperature range of -20°C to 65°C. It is designed for panel mounting.
Simpson Electric 09670 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.15inch |
| Impedance | 133R |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Size | 2.5inch |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.