This panel meter features an accuracy of 2% and is approved by UL. It has a package size of 300 and a physical size of 2.5inch with a depth of 1.15inch and a weight of 4oz. The meter operates within a temperature range of -20°C to 65°C and is designed for panel mount applications with an impedance of 50kR.
Simpson Electric 09710 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 300 |
| Depth | 1.15inch |
| Impedance | 50kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Repeatability | 0.03 |
| Size | 2.5inch |
| Weight | 4oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.