
3.5-inch analog panel meter for industrial automation and control applications. Features a 0-10 DCV measurement range with 2% accuracy. Designed for panel mounting, this meter offers a 1kΩ impedance and operates within a -20°C to 65°C temperature range. UL approved and built for reliable performance.
Simpson Electric 09740 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.22inch |
| Impedance | 1kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Size | 3.5inch |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
