
Simpson Electric 09750 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.22inch |
| Impedance | 1kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Packaging | Bulk |
| Size | 3.5inch |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
