The Simpson Electric panel meter features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It has a panel mount design with a size of 3.5inch and a weight of 8oz. The meter has an impedance of 1kR and is approved by UL. It is designed for use in industrial automation and control applications.
Simpson Electric 09780 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.22inch |
| Impedance | 1kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 3.5inch |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09780 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
