This panel meter features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It is approved by UL and has an impedance of 1kΩ. The meter is designed for panel mounting and measures 3.5 inches in size, weighing 8oz. Its length is 88.9mm and depth is 1.22 inches.
Simpson Electric 09800 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.22inch |
| Impedance | 1kR |
| Interface | Analog |
| Length | 88.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 3.5inch |
| Weight | 8oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.