Analog Panel Meters 1329 0-50 DCV 4.5
Simpson Electric 09930 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.2inch |
| Impedance | 1kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 4.5inch |
| Weight | 9oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09930 to view detailed technical specifications.
No datasheet is available for this part.