The Simpson Electric 09940 analog panel meter features 2% accuracy and meets UL approval standards. It measures 4.5inch in size and has a weight of 9oz. The meter operates within a temperature range of -20°C to 65°C. It is designed for use in industrial automation and control applications, specifically panel components and meters.
Simpson Electric 09940 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.2inch |
| Impedance | 1kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 4.5inch |
| Weight | 9oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.