This analog panel meter from Simpson Electric features an accuracy of 2% and operates within a temperature range of -20°C to 65°C. It has an impedance of 1kR and is designed for use in industrial automation and control applications. The meter is UL approved and has a size of 4.5inch and a depth of 1.2inch, weighing 9oz.
Simpson Electric 09980 technical specifications.
| Accuracy | 2% |
| Approvals | UL |
| Depth | 1.2inch |
| Impedance | 1kR |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Size | 4.5inch |
| Weight | 9oz |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 09980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.