
The Simpson Electric 10240 panel meter features an accuracy of 2% and is approved by UL. It has a package size of 300 and a depth of 1.22inch, with a panel mount configuration. The meter operates within a temperature range of -20°C to 65°C. It is designed for use in industrial automation and control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric 10240 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Approvals | UL |
| Package/Case | 300 |
| Depth | 1.22inch |
| Interface | Analog |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Size | 3.5inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 10240 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
